Resistor,SMD,1608,0.1W,20ohm,5%
Rohm MCR03EZHJ200 technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ200 to view detailed technical specifications.
No datasheet is available for this part.