The MCR03EZHJ202 is a 2kR thick film resistor from Rohm, packaged in a 0603 surface mount package. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. This resistor features a tolerance of 5% and a working voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
