The MCR03EZHJ242 is a 2.4k ohm, 5% tolerance, chip resistor available in a 0603 package. It is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, making it suitable for a wide range of applications.
Rohm MCR03EZHJ242 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.