The MCR03EZPFX1304 is a 50V 1% 100mW chip resistor from Rohm, packaged in a 0603 case. It features automotive AEC-Q200 compliance and operates over a temperature range of -55°C to 155°C. This lead-free resistor has a matte tin contact plating and is available in quantities of 5000 per reel.
Rohm MCR03EZPFX1304 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.3MR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.