The MCR03EZPFX1504 is a 50V surface mount chip resistor from Rohm with a resistance of 1.5MR and a tolerance of 1%. It is packaged in a 0603 case and is lead free. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It has a maximum power dissipation of 100mW and is available in a cut tape packaging format.
Sign in to ask questions about the Rohm MCR03EZPFX1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPFX1504 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
