The MCR03EZPFX1803 is a surface mount fixed resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 180kR and is rated for a maximum power dissipation of 100mW. This resistor is RoHS compliant and lead free, making it suitable for automotive applications as per AEC-Q200 standards. It is available in a 0603 package size, making it suitable for compact designs.
Sign in to ask questions about the Rohm MCR03EZPFX1803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPFX1803 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX1803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.