
The MCR03EZPFX2102 is a 50V surface mount chip resistor from Rohm with a resistance of 21kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is packaged in a 0603 case and is lead free. It is compliant with RoHS regulations and is suitable for use in automotive applications, meeting AEC-Q200 standards.
Sign in to ask questions about the Rohm MCR03EZPFX2102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPFX2102 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 21kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX2102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
