The Rohm MCR03EZPFX23R2 is a 50V 1% 23.2R chip resistor in a 0603 package. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Rohm MCR03EZPFX23R2 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |