
The MCR03EZPFX24R9 is a 50V rated, 24.9 ohm, 1% tolerance chip resistor from Rohm. It features automotive AEC-Q200 compliance and is available in a 0603 surface mount package. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm MCR03EZPFX24R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPFX24R9 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX24R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.