Surface mount fixed resistor, 2.74kΩ resistance with 1% tolerance. Features 0.1W (100mW) power dissipation and 50V DC rated voltage. Constructed with thick film technology in an 0603 (1608 metric) case code. Operating temperature range from -55°C to 155°C. AEC-Q200 qualified for automotive applications.
Rohm MCR03EZPFX2741 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX2741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.