The Rohm MCR Series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is a surface mount device with a package size of 0603 and a resistance of 3.92kΩ with a tolerance of 1%. The resistor is RoHS compliant and lead free, and is packaged in cut tape quantities of 5000. It is rated for a maximum power dissipation of 100mW and a DC voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 3.92kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |