The MCR03EZPFX4303 is a 50V 430kR 1% 100mW surface mount chip resistor from Rohm. It is compliant with AEC-Q200 and RoHS. This resistor is available in a 0603 package and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 430kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |