The MCR03EZPFX4873 is a 50V 487kR 1% chip resistor from Rohm, packaged in a 0603 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor can operate between -55°C and 155°C, with a maximum power dissipation of 100mW. It is available on tape and reel, and is RoHS compliant.
Rohm MCR03EZPFX4873 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 487kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.