Surface mount fixed resistor, metal glaze/thick film construction, 0603 case code. Features 5.1 kΩ resistance with 1% tolerance and 50V voltage rating. Operates from -55°C to 155°C with a maximum power dissipation of 100mW. Designed for automotive applications with AEC-Q200 qualification. Packaged in tape and reel.
Rohm MCR03EZPFX5101 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.