The MCR03EZPFX5902 is a 50V 59kR 1% chip resistor from Rohm, packaged in a 0603 case and designed for surface mount applications. It features automotive AEC-Q200 compliance and a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 100mW and is lead free and RoHS compliant.
Sign in to ask questions about the Rohm MCR03EZPFX5902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPFX5902 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 59kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX5902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.