The MCR03 series is a range of chip resistors from Rohm, featuring a 50V DC rated voltage and 1% tolerance. These resistors are available in a 0603 package, making them suitable for surface mount applications. They are lead free and RoHS compliant, meeting the requirements for automotive applications as specified by AEC-Q200. The resistors have a maximum power dissipation of 100mW and are available in a cut tape packaging format.
Rohm MCR03EZPFX66R5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 66.5R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX66R5 to view detailed technical specifications.
No datasheet is available for this part.