The MCR03EZPJ245 is a 50V 2.4MR 5% 100mW chip resistor from Rohm. It is packaged in a 0603 case and is lead free. The resistor is RoHS compliant and features automotive AEC-Q200. It has a maximum power dissipation of 100mW and is available in a single unit quantity. The resistor is packaged in cut tape and has a height, length, and width of 0.022inch, 0.063inch, and 0.031inch respectively.
Rohm MCR03EZPJ245 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.4MR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.