
The MCR03EZPJ271 is a 50V 5% 270R chip resistor from Rohm, packaged in a 0603 case code with tin contact plating. It is designed for surface mount applications and operates over a temperature range of -55°C to 155°C. This resistor is compliant with AEC-Q200 and RoHS standards, and is available in cut tape packaging.
Rohm MCR03EZPJ271 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
