
The MCR Series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a 0603 package with a lead-free finish. The resistor has a DC rated voltage of 50V and a tolerance of 5%. It is RoHS compliant and meets automotive AEC-Q200 standards.
Sign in to ask questions about the Rohm MCR03EZPJ274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03EZPJ274 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
