The Rohm MCR03EZPJ2R7 is a surface mount fixed resistor with a maximum operating temperature range of -55°C to 155°C. It is RoHS compliant and features a resistance of 2.7 ohms with a tolerance of 5%. This resistor is part of the MCR series and is suitable for automotive applications, meeting the AEC-Q200 standard.
Rohm MCR03EZPJ2R7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.