Surface mount fixed resistor, 5.1kΩ resistance, 5% tolerance, and 0.1W power rating. Features thick film technology, 50V voltage rating, and a 0603 case code. Operating temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified and lead-free.
Rohm MCR03EZPJ512 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
