The MCR100JZHF1211 is a surface mount chip resistor with a rated voltage of 200V and resistance of 1.21kΩ. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. The resistor is packaged in a 2512 case, measuring 0.248inch in length, 0.126inch in width, and 0.028inch in height. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |