The Rohm MCR100JZHF1300 is a 200V 1W 1% chip resistor with a 2512 case. It features automotive AEC-Q200 ratings and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W.
Rohm MCR100JZHF1300 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.