
The MCR100JZHF1400 is a 200V 1% 140R chip resistor from Rohm, featuring AEC-Q200 automotive ratings and a 2512 case. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. This resistor is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Rohm MCR100JZHF1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHF1400 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 140R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHF1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
