
The MCR100JZHF1500 is a 200V 1% SMT resistor with a resistance of 150 ohms. It is packaged in a 2512 case, measuring 0.028 inch in height, 0.248 inch in length, and 0.126 inch in width. The resistor operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. It is RoHS compliant and available in a cut tape packaging format.
Sign in to ask questions about the Rohm MCR100JZHF1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHF1500 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHF1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.