The MCR100JZHF1501 is a 200V 1.5kR 1% fixed resistor from Rohm, packaged in a 2512 CHIP format. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. The resistor is RoHS compliant and available in cut tape packaging.
Rohm MCR100JZHF1501 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHF1501 to view detailed technical specifications.
No datasheet is available for this part.