The MCR100JZHF5620 is a 200V 1% 562R chip resistor from Rohm, packaged in a 2512 case, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features automotive AEC-Q200. The resistor has a maximum power dissipation of 1W and is available in a package quantity of 4000 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHF5620 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 562R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |