
The MCR100JZHFL1R00 is a surface mount chip resistor from Rohm with a resistance of 1R and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 1W. The resistor is packaged in a 2512 size and is available in quantities of 4000 on a tape and reel. The MCR100JZHFL1R00 is compliant with RoHS regulations and is designed for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHFL1R00 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.