The Rohm MCR100JZHFL1R30 is a 1.3 ohm, 1% tolerance, 2-terminal fixed chip resistor. It is packaged in a 2512 case and is designed for automotive applications, meeting AEC-Q200 standards. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 4000 and is packaged on a tape and reel. The Rohm MCR100JZHFL1R30 is RoHS compliant and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHFL1R30 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.