
The Rohm MCR100JZHFL1R80 is a fixed chip resistor with a resistance of 1.8 ohms and a tolerance of 1%. It features a maximum power dissipation of 1W and is packaged in a 2512 case. The resistor is compliant with AEC-Q200 and RoHS standards, and is available in a tape and reel packaging format. It has a height of 0.028 inch, length of 0.248 inch, and width of 0.126 inch, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR100JZHFL1R80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHFL1R80 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHFL1R80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.