
The Rohm MCR100JZHFL2R00 is a 2R 1% fixed resistor with a package quantity of 4000 units per reel. It is packaged in a 2512 case and has a height of 0.028inch, length of 0.248inch, and width of 0.126inch. The resistor is designed for automotive applications and is compliant with AEC-Q200 standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 1W.
Rohm MCR100JZHFL2R00 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHFL2R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.