The MCR100JZHFL4R30 is a 4.3R 1% 2-terminal chip resistor from Rohm, featuring automotive AEC-Q200 compliance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 chip format, measuring 0.248inch in length, 0.126inch in width, and 0.028inch in height. It is available in quantities of 4000 and is packaged in tape and reel. The resistor has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHFL4R30 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |