The MCR100JZHFL4R70 is a fixed resistor from Rohm with a resistance of 4.7 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. This resistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 125°C. It is available in a 2512 package type and is packaged on a tape and reel with 4000 units per reel.
Rohm MCR100JZHFL4R70 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.