
The MCR100JZHFL5R10 is a 5.1 ohm, 1% tolerance, 2-terminal chip resistor from Rohm. It is packaged in a 2512 case and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. It is available in quantities of 4000 per reel and is suitable for automotive applications due to its AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR100JZHFL5R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHFL5R10 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHFL5R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.