The MCR100JZHFL6R20 is a 6.2 ohm, 1% tolerance, 2-terminal chip resistor from Rohm. It is packaged in a 2512 case and is available in quantities of 4000. This resistor is RoHS compliant and features automotive AEC-Q200 qualification. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. The resistor measures 0.248inch in length, 0.126inch in width, and 0.028inch in height.
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHFL6R20 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.