Res Low Resistance 2512 0.075 Ohm 1W 1% SMD
Rohm MCR100JZHFSR075 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.