
The MCR100JZHJ1R0 is a surface mount resistor from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 1R and a tolerance of 5%. The resistor is packaged in a 2512 case and is lead free. It is compliant with RoHS and AEC-Q200 standards.
Rohm MCR100JZHJ1R0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.