
The MCR100JZHJ271 is a surface mount resistor from Rohm with a maximum operating temperature range of -55°C to 125°C. It has a resistance of 270 ohms and a tolerance of 5%. The resistor is RoHS compliant and features automotive AEC-Q200. It is packaged in a 2512 case code, which is also known as a 6432 metric case code, and is available in cut tape packaging.
Sign in to ask questions about the Rohm MCR100JZHJ271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ271 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
