
The MCR100JZHJ272 is a 200V 2.7kR 5% chip resistor from Rohm, packaged in a 2512 case with a height of 0.028inch, length of 0.248inch, and width of 0.126inch. It has a maximum power dissipation of 1W and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Rohm MCR100JZHJ272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ272 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.