
The MCR100JZHJ331 is a surface mount resistor with a 2512 package and a resistance of 330 ohms. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. The resistor is lead free and RoHS compliant. It is available in a cut tape packaging with a package quantity of one. The resistor is part of the MCR series from Rohm.
Sign in to ask questions about the Rohm MCR100JZHJ331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ331 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
