
The MCR100JZHJ431 is a 200V 5% 1W 2-terminal chip resistor from Rohm. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a 2512 case. The resistor is lead-free and RoHS compliant. It measures 0.248inch in length, 0.126inch in width, and 0.028inch in height. The MCR100JZHJ431 has a resistance of 430R.
Sign in to ask questions about the Rohm MCR100JZHJ431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ431 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
