
The MCR100JZHJ470 is a 200V 47R 5% surface mount chip resistor from Rohm. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. The resistor is packaged in a 2512 case with a lead free tin plating and is available in a cut tape packaging format. It is RoHS compliant and has a resistance of 47 ohms.
Rohm MCR100JZHJ470 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.