
The MCR100JZHJ4R7 is a surface mount chip resistor from Rohm with a resistance of 4.7 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. The resistor is packaged in a 2512 case code, measuring 0.028inch in height, 0.248inch in length, and 0.126inch in width. It is lead free and RoHS compliant.
Sign in to ask questions about the Rohm MCR100JZHJ4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ4R7 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
