
The MCR100JZHJ822 is a 200V 5% 8.2kR chip resistor from Rohm, packaged in a 2512 case code. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 1W and is available in cut tape packaging. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Rohm MCR100JZHJ822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJ822 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJ822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
