The MCR100JZHJLR30 is a 300mR thick film resistor from Rohm, featuring a 5% tolerance and a maximum operating temperature of 125°C. It is packaged in a 2512 case and is available in tape and reel packaging. This resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum power dissipation of 1W and is RoHS compliant.
Sign in to ask questions about the Rohm MCR100JZHJLR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR100JZHJLR30 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJLR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.