The Rohm MCR100JZHJLR68 is a 2-terminal fixed resistor with a resistance of 680mR and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in a 2512 SMT package. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It has an operating temperature range of -55°C to 125°C and is available in quantities of 4000 per reel.
Rohm MCR100JZHJLR68 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Size Code | 2512 |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJLR68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.