Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 3.01V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP
Checking distributor stock and pricing after the page loads.
Rohm MCR100JZHJLR75 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |