
The MCR100JZHJLR91 is a 2512-form-factor chip resistor with a resistance of 910 milliohms and a tolerance of 5%. It is designed for automotive applications and meets the AEC-Q200 standard. This resistor has a maximum power dissipation of 1 watt and operates over a temperature range of -55°C to 125°C. It is available in tape and reel packaging with 4000 units per package.
Rohm MCR100JZHJLR91 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | MCR100 |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJLR91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.