
The MCR100JZHJSR047 is a 47mR, 5% chip resistor from Rohm, packaged in a 2512 case. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1W. It is available in tape and reel packaging and is RoHS compliant.
Rohm MCR100JZHJSR047 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.