The MCR100JZHJSR082 is a 82mR 1W 5% chip resistor from Rohm, packaged in a 2512 case. It is designed for automotive applications and meets AEC-Q200 standards. Operating temperature range is from -55°C to 125°C. This resistor is available on tape and reel.
Rohm MCR100JZHJSR082 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.